Epson 19.6608MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
745-7447
Mfr. Part No.:
Q22FA2380040812
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

19.6608MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy