- RS Stock No.:
- 173-4303
- Mfr. Part No.:
- QCL6.00000F18B23B
- Manufacturer:
- QANTEK
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 100)
€0.173
(exc. VAT)
€0.213
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | €0.173 | €17.30 |
500 - 900 | €0.169 | €16.90 |
1000 + | €0.164 | €16.40 |
*price indicative |
- RS Stock No.:
- 173-4303
- Mfr. Part No.:
- QCL6.00000F18B23B
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QCL
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 6MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49/U-S |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 3.5mm |
Dimensions | 11.05 x 4.65 x 3.5mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 173-4303
- Mfr. Part No.:
- QCL6.00000F18B23B
- Manufacturer:
- QANTEK