AKER 14.3182MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
- RS Stock No.:
- 173-4358
- Mfr. Part No.:
- CAA-14.31818-18-3050-X
- Manufacturer:
- AKER
View all Crystal Units
Temporarily out of stock - back order for despatch 13-07-2023, delivery within 2 working days
Price Each (On a Reel of 250)
€0.494
(exc. VAT)
€0.608
(inc. VAT)
units | Per unit | Per Reel* |
250 - 750 | €0.494 | €123.50 |
1000 - 1750 | €0.42 | €105.00 |
2000 - 2750 | €0.371 | €92.75 |
3000 - 4750 | €0.321 | €80.25 |
5000 + | €0.296 | €74.00 |
*price indicative |
- RS Stock No.:
- 173-4358
- Mfr. Part No.:
- CAA-14.31818-18-3050-X
- Manufacturer:
- AKER
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CAA
Crystals SMT Metal case
Specifications
Attribute | Value |
Standard Frequency | 14.3182MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 13.5mm |
Width | 4.8mm |
Height | 4.6mm |
Dimensions | 13.5 x 4.8 x 4.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Temporarily out of stock - back order for despatch 13-07-2023, delivery within 2 working days
Price Each (On a Reel of 250)
€0.494
(exc. VAT)
€0.608
(inc. VAT)
units | Per unit | Per Reel* |
250 - 750 | €0.494 | €123.50 |
1000 - 1750 | €0.42 | €105.00 |
2000 - 2750 | €0.371 | €92.75 |
3000 - 4750 | €0.321 | €80.25 |
5000 + | €0.296 | €74.00 |
*price indicative |