AKER 16 MHz Crystal ±30 ppm HC-49 2-Pin 4.6 mm 13.5 mm 4.8mm

Subtotal (1 reel of 250 units)*

€88.50

(exc. VAT)

€108.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€0.354€88.50

*price indicative

RS Stock No.:
173-4360
Mfr. Part No.:
CAA-16.000-18-3050-X
Manufacturer:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

13.5mm

Width

4.8mm

Height

4.6mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Series

CAA

Standards/Approvals

RoHS

Automotive Standard

No

CAA


Crystals SMT Metal case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy