QANTEK 12MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.1mm
- RS Stock No.:
- 173-4431
- Mfr. Part No.:
- QC7CA12.0000F18B23R
- Manufacturer:
- QANTEK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-4431
- Mfr. Part No.:
- QC7CA12.0000F18B23R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
- COO (Country of Origin):
- CN
Related links
- QANTEK 12MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.1mm
- QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
- QANTEK 19.6608MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
- QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm
- IQD 24.576MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1mm
- QANTEK 30MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm
- AKER 18.432MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm
- IQD 16MHz Crystal ±20ppm SMD 4-Pin 2.5 x 2 x 0.6mm
