QANTEK 4.9152 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- RS Stock No.:
- 173-4478
- Mfr. Part No.:
- QCP94.91520F18B35R
- Manufacturer:
- QANTEK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4478
- Mfr. Part No.:
- QCP94.91520F18B35R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 4.9152MHz | |
| Product Type | Crystal Unit | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 12.5mm | |
| Width | 4.6mm | |
| Height | 3.7mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 150Ω | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 4.9152MHz | ||
Product Type Crystal Unit | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 12.5mm | ||
Width 4.6mm | ||
Height 3.7mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 150Ω | ||
- COO (Country of Origin):
- CN
QCP9 Series 4 Pad Plastic SMT Crystal Oscillators, 4.6 x 12.5 4-Pad
QCP9 series SMT crystal oscillators with a 4.6 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range of -40 to +85°C for industrial applications.
Features and Benefits:
Commerical and Industrial applications
Crystal Oscillators - SMT Plastic case
Related links
- QANTEK 4.9152 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 3.6864 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4.096 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 9.8304 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4.9152 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
