Euroquartz 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4503
Mfr. Part No.:
20.000MHZ MQ/30/30/-40+85/12PF
Manufacturer:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Crystal

Standard Frequency

20MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

MQ - Euroquartz


Crystals 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy