Login / Register to access your benefits
Recently searched

    AKER 16MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm

    Bulk discount available

    Subtotal (1 reel of 250 units)*

    €310.25

    (exc. VAT)

    €381.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 500 unit(s), ready to ship from another location
    Units
    Per unit
    Per Reel*
    250 - 250€1.241€310.25
    500 - 750€1.055€263.75
    1000 - 1250€0.931€232.75
    1500 - 2250€0.807€201.75
    2500 +€0.745€186.25

    *price indicative

    RS Stock No.:
    173-4509
    Mfr. Part No.:
    C7S-16.000-12-3030-X
    Manufacturer:
    AKER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    AKER

    Standard Frequency

    16MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    12pF

    Package Type

    SMD

    Pin Count

    4

    Length

    7mm

    Width

    5mm

    Height

    1.1mm

    Dimensions

    7 x 5 x 1.1mm

    Frequency Tolerance

    ±30ppm

    Frequency Stability

    ±30ppm

    Series Resistance

    45Ω

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C

    Related links