AKER 6 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm

Get a bulk buy discount

Add 25 more to save 31%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.15

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,885 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.03€10.15-
25 - 95€1.388€6.9431%
100 - 245€1.162€5.8142%
250 +€1.084€5.4246%

*price indicative

Packaging Options:
RS Stock No.:
671-9371
Mfr. Part No.:
C7S-6.000-12-3030-X
Manufacturer:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Product Type

Crystal

Standard Frequency

6MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.1mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

110Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

C7S

Automotive Standard

No

COO (Country of Origin):
TW

C7S


Crystals SMT Metal case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy