Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 650 μm 3.2 mm 1.5mm
- RS Stock No.:
- 173-4569
- Mfr. Part No.:
- CM7V-T1A 32.768KHZ 12.5PF +/-20PPM TA QA
- Manufacturer:
- Micro Crystal
Subtotal (1 reel of 3000 units)*
€1,464.00
(exc. VAT)
€1,800.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.488 | €1,464.00 |
*price indicative
- RS Stock No.:
- 173-4569
- Mfr. Part No.:
- CM7V-T1A 32.768KHZ 12.5PF +/-20PPM TA QA
- Manufacturer:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 650μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | CM7V-T1A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 650μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 85°C | ||
Series CM7V-T1A | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CH
CM7V-T1A
Watch Crystals 32.768kHz
Related links
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±10 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 5 mm 1.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
