Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- RS Stock No.:
- 173-4668
- Mfr. Part No.:
- CM8V-32.768-TA-020-7
- Manufacturer:
- Micro Crystal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4668
- Mfr. Part No.:
- CM8V-32.768-TA-020-7
- Manufacturer:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 0.6mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±3 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 90kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CM8V-T1A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 2mm | ||
Width 1.2mm | ||
Height 0.6mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±3 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CM8V-T1A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH

CM8V-T1A
Watch Crystals 32.768kHz
Related links
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.6 mm 2 mm 1.2mm
