QANTEK 8.192 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€18.50

(exc. VAT)

€22.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400€0.185€18.50
500 - 900€0.179€17.90
1000 +€0.175€17.50

*price indicative

RS Stock No.:
173-4734
Mfr. Part No.:
QCL8.19200F18B23B
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

8.192MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Bulk

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

QCL

Automotive Standard

No

COO (Country of Origin):
CN

QCL


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy