Abracon 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 500 μm 2 mm 1.6mm
- RS Stock No.:
- 175-3462
- Mfr. Part No.:
- ABM11W-101-32.0000MHZ-T3
- Manufacturer:
- Abracon
Subtotal (1 reel of 3000 units)*
€1,044.00
(exc. VAT)
€1,284.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.348 | €1,044.00 |
*price indicative
- RS Stock No.:
- 175-3462
- Mfr. Part No.:
- ABM11W-101-32.0000MHZ-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 32MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 500μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABM11W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 32MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 500μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABM11W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Abracon Crystal
The Abracon SMD surface mount 32MHz, 4-pin low profile quartz crystal is optimised for energy saving wearables. The frequency stability over operating temperature is ±20ppm. The load capacitance is 8pF. It is seam-sealed for long term reliability.
Features and Benefits
• 0.5mm maximum height ideally suited for height constrained designs
• 80 ohm of series resistance
• Lead-free component
• Operating temperature ranges between -40°C and 85°C
Applications
• Bluetooth/Bluetooth low energy (BLE)
• Internet of things (IoT)
• ISM band
• Machine-to-machine (M2M) connectivity
• Near field communication (NFC)
• Ultra-low power MCU
• Wireless modules
Certifications
• ISO9001-2008
Related links
- Abracon 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 500 μm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
