MERCURY 10 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
177-5227
Mfr. Part No.:
M49-10.000-18-30/50/4085
Manufacturer:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Standard Frequency

10MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

11.2mm

Width

4.5mm

Height

4mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Series

M-49

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

M49


Crystals SMT Metal case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy