CTS 16MHz Crystal Unit ±30ppm HC-49/US-SM 2-Pin 11.1 x 4.83 x 3.6mm
- RS Stock No.:
- 178-2462
- Mfr. Part No.:
- ATS160SM-1
- Manufacturer:
- CTS
Subtotal (1 pack of 25 units)*
€3.025
(exc. VAT)
€3.725
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.121 | €3.03 |
*price indicative
- RS Stock No.:
- 178-2462
- Mfr. Part No.:
- ATS160SM-1
- Manufacturer:
- CTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 7pF | |
| Package Type | HC-49/US-SM | |
| Pin Count | 2 | |
| Length | 11.1mm | |
| Width | 4.83mm | |
| Height | 3.6mm | |
| Dimensions | 11.1 x 4.83 x 3.6mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 7pF | ||
Package Type HC-49/US-SM | ||
Pin Count 2 | ||
Length 11.1mm | ||
Width 4.83mm | ||
Height 3.6mm | ||
Dimensions 11.1 x 4.83 x 3.6mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.
High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Related links
- CTS 16MHz Crystal Unit ±30ppm HC-49/US-SM 2-Pin 11.1 x 4.83 x 3.6mm
- CTS 12MHz Crystal Unit ±30ppm HC-49/US-SM 2-Pin 11.1 x 4.83 x 3.6mm
- Interquip 16MHz Crystal Unit ±30ppm SMD 4-Pin 5 x 3.2 x 0.8mm
- Interquip 16MHz Crystal Unit ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- CTS 12MHz Crystal Unit ±30ppm Seam Weld 4-Pin 5 x 3.2 x 1mm
- Hosonic 16MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- Interquip 16MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 1.1mm
- AKER 16MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1mm
