CTS 12MHz Crystal Unit ±30ppm Seam Weld 4-Pin 5 x 3.2 x 1mm
- RS Stock No.:
- 178-2517
- Mfr. Part No.:
- 405I35B12M00000
- Manufacturer:
- CTS
Subtotal (1 pack of 10 units)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.703 | €7.03 |
*price indicative
- RS Stock No.:
- 178-2517
- Mfr. Part No.:
- 405I35B12M00000
- Manufacturer:
- CTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 13pF | |
| Package Type | Seam Weld | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Dimensions | 5 x 3.2 x 1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 60Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 13pF | ||
Package Type Seam Weld | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Dimensions 5 x 3.2 x 1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 60Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.
High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Related links
- CTS 12MHz Crystal Unit ±30ppm HC-49/US-SM 2-Pin 11.1 x 4.83 x 3.6mm
- Interquip 12MHz Crystal Unit ±30ppm SMD 4-Pin 5 x 3.2 x 0.8mm
- Interquip 12MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1.2mm
- Interquip 12MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
- AKER 16MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1mm
- Interquip 16.384MHz Crystal Unit ±30ppm SMD 4-Pin 5 x 3.2 x 0.8mm
- Interquip 16.384MHz Crystal Unit ±30ppm SMD 2-Pin 5 x 3.2 x 0.8mm
- Interquip 9.8304MHz Crystal Unit ±30ppm SMD 4-Pin 5 x 3.2 x 0.8mm
