Interquip 12MHz Crystal Unit ±30ppm SMD 4-Pin 5 x 3.2 x 0.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
810-2583
Mfr. Part No.:
5XEA12000123TF80Q3
Manufacturer:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

0.8mm

Dimensions

5 x 3.2 x 0.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

+70°C°C, +85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy