NDK 40 MHz Crystal Unit ±15 ppm 4-Pin 450 μm 2 mm 1.6mm

Temporarily out of stock
RS Stock No.:
184-7956
Mfr. Part No.:
NX2016SA-40M-STD-CZS-3
Manufacturer:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

40MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape & Reel

Pin Count

4

Length

2mm

Width

1.6mm

Height

450μm

Frequency Tolerance

±15 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50Ω

Maximum Operating Temperature

125°C

Series

NX2016SA

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

A small and thin surface-mount type crystal unit for automotive.

Ultra compact and thin. (2.0 x 1.6 x 0.45 mm)

Stable start-up characteristics even under extremely severe environmental conditions.

Excellent environmental characteristics, including heat, vibration and shock resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy