CITIZEN FINEDEVICE 20 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm

Temporarily out of stock
RS Stock No.:
184-9645
Mfr. Part No.:
HC-49/U-S20000000ABJB
Manufacturer:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Product Type

Crystal Unit

Standard Frequency

20MHz

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Ammo Pack

Pin Count

2

Length

11.5mm

Width

4.66mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-20°C

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

HC-49/U-S

Automotive Standard

No

Frequency range : 3.5 ~ 50.0MHz

External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5

Application

Consumer products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy