Abracon 20 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm

Subtotal (1 reel of 1000 units)*

€294.00

(exc. VAT)

€362.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.294€294.00

*price indicative

RS Stock No.:
187-5801
Mfr. Part No.:
ABM8-20.000MHz-10-B1U-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±10 ppm

Maximum Operating Temperature

70°C

Series Resistance

50Ω

Series

ABM8

Standards/Approvals

RoHS

Automotive Standard

No

Low in height, suitable for thin equipment, 0.8mm max

Seam sealed package assures high reliability

Tight tolerance and stability available

Available for fundamental and 3rd over tone mode

APPLICATIONS:

High density applications

Modems, communication and test equipment

PMCIA, Wireless applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy