Abracon 30 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.82

(exc. VAT)

€4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.382€3.82-
50 - 90€0.376€3.761%
100 - 240€0.329€3.2913%
250 - 490€0.322€3.2215%
500 +€0.314€3.1417%

*price indicative

Packaging Options:
RS Stock No.:
187-5872
Mfr. Part No.:
ABM11-30.000MHz-B1U-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

30MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

2mm

Width

1.6mm

Height

590μm

Frequency Tolerance

±10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-20°C

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

ABM11

Automotive Standard

No

COO (Country of Origin):
TW
2.0 x 1.6 x 0.59mm ultra miniature package.

Seam sealed ceramic package with metal lid assures high precision and reliability.

APPLICATIONS:

Cellular telephone s, Pagers.

Communication and T est equipment.

High Density applications

PCMCIA and wireless applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy