Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.80

(exc. VAT)

€5.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.192€4.80
50 - 75€0.188€4.70
100 - 225€0.165€4.13
250 - 475€0.162€4.05
500 +€0.16€4.00

*price indicative

Packaging Options:
RS Stock No.:
187-5878
Mfr. Part No.:
ABLS-8.000MHz-16-A-4-H-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

8MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

16pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.1mm

Frequency Tolerance

±30 ppm

Frequency Stability

±35 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series Resistance

80Ω

Standards/Approvals

RoHS

Series

ABLS

Automotive Standard

No

COO (Country of Origin):
KR
Available for tight stability & extended temperature range

Applications:

Computers, Modems, Microprocessors

Wireless Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy