Abracon 25 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- RS Stock No.:
- 187-5902
- Mfr. Part No.:
- ABLS-25.000MHz-D-3-Y-F-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €0.10
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.65
(exc. VAT)
€4.50
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.146 | €3.65 | - |
| 50 - 75 | €0.144 | €3.60 | €0.10 |
| 100 - 225 | €0.121 | €3.03 | €2.50 |
| 250 - 475 | €0.119 | €2.98 | €6.75 |
| 500 + | €0.112 | €2.80 | €17.00 |
*price indicative
- RS Stock No.:
- 187-5902
- Mfr. Part No.:
- ABLS-25.000MHz-D-3-Y-F-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.1mm | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABLS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.1mm | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABLS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications
Related links
- Abracon 25 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 12.28 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 3.57 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 25 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
