Abracon 12.28 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€3.65

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 525 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.146€3.65
50 - 75€0.144€3.60
100 - 225€0.125€3.13
250 - 475€0.122€3.05
500 +€0.121€3.03

*price indicative

Packaging Options:
RS Stock No.:
187-6013
Mfr. Part No.:
ABLS-12.288MHz-20-B-3-H-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12.28MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

20pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.1mm

Frequency Tolerance

±25 ppm

Frequency Stability

±35 ppm

Minimum Operating Temperature

-20°C

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

ABLS

Automotive Standard

No

COO (Country of Origin):
KR
Available for tight stability & extended temperature range

Applications:

Computers, Modems, Microprocessors

Wireless Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy