Epson 26 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- RS Stock No.:
- 205-3412
- Mfr. Part No.:
- Q22FA1280055412
- Manufacturer:
- Epson
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3412
- Mfr. Part No.:
- Q22FA1280055412
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Unit | |
| Standard Frequency | 26MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 500μm | |
| Frequency Tolerance | ±9 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±15 ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | Q22FA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Unit | ||
Standard Frequency 26MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 500μm | ||
Frequency Tolerance ±9 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±15 ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series Q22FA | ||
Automotive Standard No | ||
The Epson FA-128 series crystal has a nominal frequency range of 16 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.
Operating Temperature Range: -40°C to +85 °C
Pb Free
RoHS Compliant
Related links
- Epson 26 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 24 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 25 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm
- Epson 24 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 48 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 27.12 MHz Crystal Unit ±15 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
