IQD 12 MHz Crystal Unit ±20 ppm Standard 2 Leg HC49 2-Pin 25.53 mm 11.5 mm 4.65mm
- RS Stock No.:
- 212-0567
- Mfr. Part No.:
- LFXTAL003206B
- Manufacturer:
- IQD
Get a bulk buy discount
Add 300 more to save €1.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€56.60
(exc. VAT)
€69.60
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 200 | €0.566 | €56.60 | - |
| 300 + | €0.56 | €56.00 | €1.80 |
*price indicative
- RS Stock No.:
- 212-0567
- Mfr. Part No.:
- LFXTAL003206B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Package Type | Standard 2 Leg HC49 | |
| Packaging | Loose in Bulk Pack | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Width | 4.65mm | |
| Height | 25.53mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 35Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH Status, RoHS Status 2011/65/EU | |
| Series | HC49 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 12MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Package Type Standard 2 Leg HC49 | ||
Packaging Loose in Bulk Pack | ||
Pin Count 2 | ||
Length 11.5mm | ||
Width 4.65mm | ||
Height 25.53mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 35Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH Status, RoHS Status 2011/65/EU | ||
Series HC49 | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads. It is a standard 2 leg HC49 package.
Frequency is 12.0MHz
Frequency tolerance ±20.00ppm
Frequency stability is ±30.00ppm
Related links
- IQD 12 MHz Crystal Unit ±20 ppm Standard 2 Leg HC49 2-Pin 25.53 mm 11.5 mm 4.65mm
- IQD 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.4 mm 2.7mm
- IQD 12 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 12 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 11.0592 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 3.6864 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
