IQD 16 MHz Crystal Unit ±30 ppm HC-49 2-Pin 16.8 mm 11.5 mm 4.7mm
- RS Stock No.:
- 212-0579
- Mfr. Part No.:
- LFXTAL027945B
- Manufacturer:
- IQD
Get a bulk buy discount
Add 300 more to save €4.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€31.70
(exc. VAT)
€39.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 200 | €0.317 | €31.70 | - |
| 300 + | €0.302 | €30.20 | €4.50 |
*price indicative
- RS Stock No.:
- 212-0579
- Mfr. Part No.:
- LFXTAL027945B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 16MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 22pF | |
| Packaging | Loose in Bulk Pack | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Width | 4.7mm | |
| Height | 16.8mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | HC49/4H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 16MHz | ||
Mount Type Through Hole | ||
Load Capacitance 22pF | ||
Packaging Loose in Bulk Pack | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.5mm | ||
Width 4.7mm | ||
Height 16.8mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 40Ω | ||
Standards/Approvals REACH, RoHS | ||
Series HC49/4H | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads.
Frequency is 16.0MHz
Frequency tolerance is ±30.00ppm
Tolerance condition is at 25°C
Storage temperature range is -55°C to 125°C
Related links
- IQD 16 MHz Crystal Unit ±30 ppm HC-49 2-Pin 16.8 mm 11.5 mm 4.7mm
- IQD 16 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- Abracon 22.1184 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 20 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 40 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 10 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 24 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 3.072 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
