IQD 16 MHz Crystal Unit ±50 ppm SMT 4-Pin 1 mm 5 mm 3.2mm

Get a bulk buy discount

Add 300 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€65.90

(exc. VAT)

€81.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 200€0.659€65.90-
300 +€0.651€65.101%

*price indicative

RS Stock No.:
212-0585
Mfr. Part No.:
LFXTAL030819
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

16MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

SMT

Packaging

Bulk

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Series Resistance

50Ω

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Status 2011, EU

Series

CFPX-104

Automotive Standard

No

The IQD Quartz Crystal is a standard 5x3.2mm SMD crystal with four pads. Ceramic package with a seam sealed metal lid, hermetically sealed.

Frequency is 16.0MHz

Frequency tolerance is ±50.00ppm

Tolerance condition is at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy