IQD 40 MHz Crystal Unit ±20 ppm SMT 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 212-0597
- Mfr. Part No.:
- LFXTAL059648
- Manufacturer:
- IQD
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€40.10
(exc. VAT)
€49.30
(inc. VAT)
- Shipping from 05 February 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 200 | €0.401 | €40.10 | - |
| 300 + | €0.39 | €39.00 | 2% |
*price indicative
- RS Stock No.:
- 212-0597
- Mfr. Part No.:
- LFXTAL059648
- Manufacturer:
- IQD
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 40MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Cut Tape | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm over -40°C to +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 35Ω | |
| Standards/Approvals | Method 204D, 2 sine wave, MIL-STD-202F, 4hrs in 3 mutually perpendicular planes total 12hrs, Method 213B: 1000G, 0.5ms, Test Condition D: 20G 10Hz-2000Hz | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 40MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Cut Tape | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm over -40°C to +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 35Ω | ||
Standards/Approvals Method 204D, 2 sine wave, MIL-STD-202F, 4hrs in 3 mutually perpendicular planes total 12hrs, Method 213B: 1000G, 0.5ms, Test Condition D: 20G 10Hz-2000Hz | ||
Series CFPX-180 | ||
Automotive Standard No | ||
Related links
- IQD 40 MHz Crystal Unit ±20 ppm SMT 4-Pin 800 μm 3.2 mm 2.5mm
- IQD 25 MHz Crystal Unit ±20 ppm SMT 4-Pin 800 μm 3.2 mm 2.5mm
- IQD 27.12 MHz Crystal Unit ±10 ppm SMT 4-Pin 900 μm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Epson 40 MHz Crystal Unit ±10 ppm SMT 4-Pin
- Abracon 40 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Murata 40 MHz Crystal Unit ±30 ppm SMT 4-Pin 650 μm 1.6 mm 2mm
- RS PRO 12 MHz Crystal ±20 ppm SMT 4-Pin 700 μm 3.2 mm 2.5mm
