Ecliptek 16 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm

Get a bulk buy discount

Add 3000 more to save €66.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€195.00

(exc. VAT)

€240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 2000€0.195€195.00-
3000 +€0.173€173.00€66.00

*price indicative

RS Stock No.:
219-1958
Mfr. Part No.:
E1SEA18-16.000M TR
Manufacturer:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Product Type

Crystal Unit

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Tape & Reel

Length

13.3mm

Width

4.85mm

Height

3.2mm

Frequency Tolerance

30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±50 ppm

Series Resistance

70Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

E1S

Automotive Standard

No

COO (Country of Origin):
CN
The Ecliptek E1S series quartz crystal resonator has fundamental operating mode and nominal frequency of 16MHz . It has metal resistance and weld seal. This oscillator comes in tape and reel packaging

Mounting Type: Surface Mount

Height: 3.2mm

Frequency Stability: ±50ppm

Package: HC49/UP

Operating temperature: -20°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy