MMD 16 MHz Crystal Unit ±50 ppm Ceramic package 550 μm 2.6 mm 2.1mm
- RS Stock No.:
- 219-2120
- Mfr. Part No.:
- X20AB1-16.000MHZ-T
- Manufacturer:
- MMD
Get a bulk buy discount
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€2.90
(exc. VAT)
€3.56
(inc. VAT)
In Stock
- 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | €0.145 | €2.90 | - |
| 100 - 220 | €0.11 | €2.20 | 24% |
| 240 - 480 | €0.107 | €2.14 | 26% |
| 500 + | €0.104 | €2.08 | 28% |
*price indicative
- RS Stock No.:
- 219-2120
- Mfr. Part No.:
- X20AB1-16.000MHZ-T
- Manufacturer:
- MMD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Package Type | Ceramic package | |
| Packaging | Tape & Reel | |
| Length | 2.6mm | |
| Width | 2.1mm | |
| Height | 550μm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±100 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 120Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | X20 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Package Type Ceramic package | ||
Packaging Tape & Reel | ||
Length 2.6mm | ||
Width 2.1mm | ||
Height 550μm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±100 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 120Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series X20 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MMD crystal unit has fundamental mode of oscillations. It has 16MHz standard frequency.
Tape and reel packaging
Load capacitance of 20pF
Related links
- MMD 16 MHz Crystal Unit ±50 ppm Ceramic package 550 μm 2.6 mm 2.1mm
- Abracon 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 7 mm 5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Epson 16 MHz Crystal Unit ±50 ppm FA-238 4-Pin 700 μm 3.2 mm 2.5mm
- IQD 16 MHz Crystal Unit ±50 ppm SMT 4-Pin 1 mm 5 mm 3.2mm
- MMD 24 MHz Crystal Unit 30 ppm SMT 750 μm 3.45 mm 2.75mm
- NDK 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
