ILSI 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 219-2164
- Mfr. Part No.:
- ILCX08-JG5F18- 24.000MHz
- Manufacturer:
- ILSI
Subtotal (1 tape of 10 units)*
€4.86
(exc. VAT)
€5.98
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.486 | €4.86 |
*price indicative
- RS Stock No.:
- 219-2164
- Mfr. Part No.:
- ILCX08-JG5F18- 24.000MHz
- Manufacturer:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±25 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | ILCX08 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Standard Frequency 24MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±25 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60kΩ | ||
Maximum Operating Temperature 85°C | ||
Series ILCX08 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ILCX08 series crystal has output frequency 24 MHz and it is available in SMD package of dimension 6 x 3.5 x 1.1mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3. It's operating temperature is -40°C to +85°C
Low Cost SMD Package
Low Profile Package
Compatible with Lead-free Processing
Related links
- ILSI 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 8 MHz Crystal Unit ±10 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- Abracon 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 27.12 MHz Crystal Unit ±10 ppm SMD 4-Pin 1.1 mm 5 mm 3.2mm
- ILSI 32 MHz Crystal Unit ±10 ppm SMD 4-Pin 650 μm 2.5 mm 2mm
- ILSI 18.432 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
