Abracon 12 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- RS Stock No.:
- 226-0602
- Mfr. Part No.:
- FC4STCBMF12.0
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 100 more to save €6.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€24.40
(exc. VAT)
€30.00
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.488 | €24.40 | - |
| 100 - 550 | €0.423 | €21.15 | €6.50 |
| 600 - 950 | €0.402 | €20.10 | €51.60 |
| 1000 - 2550 | €0.336 | €16.80 | €152.00 |
| 2600 + | €0.316 | €15.80 | €447.20 |
*price indicative
- RS Stock No.:
- 226-0602
- Mfr. Part No.:
- FC4STCBMF12.0
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.35mm | |
| Width | 4.64mm | |
| Height | 3.6mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series | FC4ST | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.35mm | ||
Width 4.64mm | ||
Height 3.6mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 70°C | ||
Series FC4ST | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon FC4ST series is the thru-hole crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this thru-hole crystal is the 7 pF and its load capacitance is the 20 pF.
Tolerances down to ±10 ppm
Stabilities down to ±5 ppm
Operating temperature range to -20°C to +70°C
Related links
- Abracon 12 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 10 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 12.288 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 25 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 14.7456 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 3.579545 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 7.3728 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
