Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 4.1 mm 1.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-0700
Mfr. Part No.:
FK145EIWM0.032768-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

0.032768MHz

Mount Type

Surface

Load Capacitance

9pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

4.1mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Frequency Stability

±0.04 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Standards/Approvals

RoHS

Series

FK145E

Automotive Standard

No

The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 4.1 x 1.5 x 0.9 mm dimensions. It is lead(Pb) free and has -40°C to 85° temperature. It has 9pF load capacitance.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy