Abracon 40 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- RS Stock No.:
- 226-0734
- Mfr. Part No.:
- FO7HHAAE40.0-T2
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-0734
- Mfr. Part No.:
- FO7HHAAE40.0-T2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 40MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 50pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.5mm | |
| Frequency Tolerance | ±100 ppm | |
| Frequency Stability | ±100 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Series | FO7HH | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 40MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 50pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.5mm | ||
Frequency Tolerance ±100 ppm | ||
Frequency Stability ±100 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Series FO7HH | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon SMD oscillator has 40 MHz standard frequency and ±100ppm frequency stability. It is surface mount and has 7 x 5 x 1.5 mm dimensions. It is lead(Pb) free and has -10 to +70°C temperature.
It is RoHS/RoHS II compliant
Related links
- Abracon 40 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 50 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 10 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 20 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 25 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 1.8432 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 50 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
