Abracon 50 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm

Subtotal (1 reel of 1000 units)*

€1,260.00

(exc. VAT)

€1,550.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.26€1,260.00

*price indicative

RS Stock No.:
226-0750
Mfr. Part No.:
FO7HSCAE50.0-T1
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

50MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

7mm

Width

5mm

Height

1.5mm

Frequency Tolerance

±100 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±100 ppm

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

FO7HS

Automotive Standard

No

The Abracon SMD oscillator has 50 MHz standard frequency and ±100ppm frequency stability. It is surface mount and has 7 x 5 x 1.5 mm dimensions. It is lead(Pb) free and has -10 to +70°C temperature.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy