Abracon 12.8 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 1.4 mm 5 mm 3.2mm

Subtotal (1 reel of 1000 units)*

€1,500.00

(exc. VAT)

€1,840.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.50€1,500.00

*price indicative

RS Stock No.:
226-0761
Mfr. Part No.:
FT5CNDPK12.8-T1
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

12.8MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.4mm

Frequency Tolerance

±2.5 ppm

Minimum Operating Temperature

-30°C

Frequency Stability

±2.5 ppm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FT5CN

Automotive Standard

No

The Abracon TCXO crystal has 12.5 MHz standard frequency and ± 2.5 ppm frequency tolerance. It is surface mount and has 5 x 3.2 x 1.4 mm dimension. It is lead(Pb) free and has -30°C to 85°C temperature.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy