Abracon 10 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- RS Stock No.:
- 226-0767
- Mfr. Part No.:
- FT5HNBPK10.0-T1
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.774 | €13.87 |
| 50 - 95 | €2.582 | €12.91 |
| 100 - 245 | €2.258 | €11.29 |
| 250 - 495 | €2.212 | €11.06 |
| 500 + | €2.17 | €10.85 |
*price indicative
- RS Stock No.:
- 226-0767
- Mfr. Part No.:
- FT5HNBPK10.0-T1
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 10MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 1.5mm | |
| Height | 3.2mm | |
| Frequency Tolerance | ±2.5 ppm | |
| Minimum Operating Temperature | -30°C | |
| Frequency Stability | ±2.5 ppm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | FT5HN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 10MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5mm | ||
Width 1.5mm | ||
Height 3.2mm | ||
Frequency Tolerance ±2.5 ppm | ||
Minimum Operating Temperature -30°C | ||
Frequency Stability ±2.5 ppm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series FT5HN | ||
Automotive Standard No | ||
The Abracon TCXO crystal has 10 MHz standard frequency and ± 2.5 ppm frequency tolerance. It is surface mount and has 5 x 3.2 x 1.5 mm dimension. It is lead(Pb) free and has -30°C to 85°C temperature.
It is RoHS/RoHS II compliant
Related links
- Abracon 10 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 12 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 14.7456 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 16 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 25 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 12.288 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 27 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
