Murata 24 MHz Crystal Unit ±8 ppm Surface Mount 700 μm 2 mm 1.6mm
- RS Stock No.:
- 229-5199
- Mfr. Part No.:
- XRCGB24M000FFS1BR0
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-5199
- Mfr. Part No.:
- XRCGB24M000FFS1BR0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 700μm | |
| Frequency Tolerance | ±8 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70Ω | |
| Standards/Approvals | RoHS | |
| Series | XRCGB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 24MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Length 2mm | ||
Width 1.6mm | ||
Height 700μm | ||
Frequency Tolerance ±8 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70Ω | ||
Standards/Approvals RoHS | ||
Series XRCGB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata crystal unit that realized small package and highly accurate frequency. It has 8 pF load capacitance. It uses high grade quartz crystal elements which achieves small size and high accuracy resonators.
Used in the applications to be necessary for high accuracy resonator
The device complies to RoHS directive, being lead-free
Related links
- Murata 24 MHz Crystal Unit ±8 ppm Surface Mount 4-Pin 700 μm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 650 μm 2 mm 1.6mm
- Murata 24 MHz Crystal Unit ±30 ppm Surface Mount 3-Pin 700 μm 2 mm 1.6mm
- Murata 24 MHz Crystal Unit Surface Mount 4-Pin 2 mm 1.6mm
- Murata 24 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Chip Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
