Abracon 24 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- RS Stock No.:
- 232-7204
- Mfr. Part No.:
- ABLS-24.000MHZ-B4-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 100 more to save €1.90
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.178 | €8.90 | - |
| 100 - 200 | €0.159 | €7.95 | €1.90 |
| 250 + | €0.156 | €7.80 | €5.50 |
*price indicative
- RS Stock No.:
- 232-7204
- Mfr. Part No.:
- ABLS-24.000MHZ-B4-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Frequency Tolerance | 30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 40Ω | |
| Series | ABLS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Frequency Tolerance 30 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 40Ω | ||
Series ABLS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABLS series HC/49US (AT49) SMD low profile crystal has 24 MHz frequency with tight stability and extended temperature. Use for computers, modems, microprocessors and wireless applications.
Suitable for RoHS reflow
Available for tight stability & extended temperature range
Related links
- Abracon 24 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.579545 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 4.194304 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal 20 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 7.3728 MHz Crystal 20 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
