Abracon 4.9152 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- RS Stock No.:
- 232-7209
- Mfr. Part No.:
- ABLS2-4.9152MHZ-D4Y-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.83
(exc. VAT)
€7.18
(inc. VAT)
In Stock
- 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.233 | €5.83 | - |
| 50 - 75 | €0.228 | €5.70 | 2% |
| 100 - 225 | €0.189 | €4.73 | 18% |
| 250 - 475 | €0.184 | €4.60 | 21% |
| 500 + | €0.179 | €4.48 | 23% |
*price indicative
- RS Stock No.:
- 232-7209
- Mfr. Part No.:
- ABLS2-4.9152MHZ-D4Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 4.9152MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 3.3mm | |
| Frequency Tolerance | 30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 180Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ABLS2 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 4.9152MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 3.3mm | ||
Frequency Tolerance 30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 180Ω | ||
Maximum Operating Temperature 85°C | ||
Series ABLS2 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABLS2 series HC/49US (AT49) low profile surface mount microprocessor crystal has tight stability and extended temperature. Use for computers, modems, microprocessors and wireless applications.
Suitable for RoHS compliant reflow
Available suitable for thin equipment
Low height reduced to 3.3mm
Tight stability & extended temperature
Related links
- Abracon 4.9152 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 6.144 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 11.0592 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 10 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 5 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 12.288 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 4.9152 MHz Crystal 20 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
