Abracon 12 MHz Crystal 10 ppm Surface Mount 0.5 mm 2.5 mm 2mm

Subtotal (1 reel of 3000 units)*

€672.00

(exc. VAT)

€828.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.224€672.00

*price indicative

RS Stock No.:
232-7239
Mfr. Part No.:
ABM10-167-12.000MHz-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

8pF

Package Type

Surface Mount

Packaging

Tape & Reel

Length

2.5mm

Width

2mm

Height

0.5mm

Frequency Tolerance

10 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±10 ppm

Maximum Operating Temperature

70°C

Series Resistance

125Ω

Series

ABM10

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABM10 series of IoT optimized low profile quartz crystal has 12MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.

Optimized for low power consumption, wearables, and IoT applications

Guaranteed low 125Ω ESR ensures operation in power sensitive solutions

0.50mm max height ideally suited for height constrained designs

-40°C to 85°C industrial operating temperature rang

Related links