Abracon 19.2 MHz Crystal ±20 ppm Surface Mount 4-Pin 500 μm 2.5 mm 2mm
- RS Stock No.:
- 240-3402
- Mfr. Part No.:
- ABM10-19.200MHZ-D30-T3
- Manufacturer:
- Abracon
Subtotal (1 pack of 10 units)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
In Stock
- Plus 5,440 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.703 | €7.03 |
*price indicative
- RS Stock No.:
- 240-3402
- Mfr. Part No.:
- ABM10-19.200MHZ-D30-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 19.2MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 500μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | ABM10 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 19.2MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 500μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series ABM10 | ||
Automotive Standard No | ||
The Abracon ABM10 series is SMD quartz crystal comes in ultra miniature package and can be used in applications like blue-tooth, wireless, computers, modems, microprocessors etc.
2.5 x 2.0 x 0.5mm ultra miniature package
Suitable for RoHS reflow profile
Tight stability available ±10ppm over -10 to +60°C
Seam sealed ceramic package assures high precision and reliability
RoHS compliant
Related links
- Abracon 19.2 MHz Crystal ±20 ppm Surface Mount 4-Pin 500 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 700 μm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±20 ppm Surface Mount 700 μm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 700 μm 2.5 mm 2mm
- Abracon 16.384 MHz Crystal ±20 ppm Surface Mount 4-Pin 500 μm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±20 ppm Surface Mount 4-Pin 500 μm 2.5 mm 2mm
- Abracon 12 MHz Crystal 10 ppm Surface Mount 500 μm 2.5 mm 2mm
- Wurth Elektronik 19.2 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
