Abracon 24 MHz Crystal 20 ppm Surface Mount 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 232-7243
- Mfr. Part No.:
- ABM8-24.000MHZ-D2-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€301.00
(exc. VAT)
€370.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.301 | €301.00 |
*price indicative
- RS Stock No.:
- 232-7243
- Mfr. Part No.:
- ABM8-24.000MHZ-D2-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABM8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABM8 | ||
Automotive Standard No | ||
The Abracon ABM8 series of IoT optimized low profile quartz crystal has 24MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.
Seam sealed package assures high reliability
Tight tolerance and stability available
Suitable for RoHS reflow
Related links
- Abracon 24 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ± 20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24.576 MHz Crystal ± 20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
