Murata 24 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
- RS Stock No.:
- 236-5054
- Mfr. Part No.:
- XRCGB24M000F1SBBR0
- Manufacturer:
- Murata
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€1.58
(exc. VAT)
€1.95
(inc. VAT)
In Stock
- Plus 1,225 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €0.316 | €1.58 | - |
| 25 - 45 | €0.28 | €1.40 | 11% |
| 50 - 120 | €0.244 | €1.22 | 22% |
| 125 - 495 | €0.234 | €1.17 | 25% |
| 500 + | €0.214 | €1.07 | 32% |
*price indicative
- RS Stock No.:
- 236-5054
- Mfr. Part No.:
- XRCGB24M000F1SBBR0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Crystal Unit | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | XRCGB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Crystal Unit | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series XRCGB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata crystal unit realized small package and highly accurate frequency, based on package technology and high-grade quartz crystal elements. Typical applications for these XRCGB crystal resonators include PCs, Visual equipment, and small portable equipment.
It is applicable for the communication clocks such as Wi-Fi and Bluetooth
The crystal unit is small in size and contributes to the reduction in the mounting area
It complies with the RoHS directive, being lead-free
Related links
- Murata 24 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±8 ppm Surface Mount 4-Pin 700 μm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Chip Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 700 μm 1.6 mm 2mm
- Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
