Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 700 μm 1.6 mm 2mm

Subtotal (1 reel of 3000 units)*

€399.00

(exc. VAT)

€492.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.133€399.00

*price indicative

RS Stock No.:
236-5085
Mfr. Part No.:
XRCGB26M000F1SBAR0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

26MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

6pF

Package Type

Surface Mount

Packaging

Tape

Pin Count

4

Length

1.6mm

Width

2mm

Height

700μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series Resistance

60Ω

Standards/Approvals

No

Series

XRCGB

Automotive Standard

No

COO (Country of Origin):
JP
The Murata crystal unit realized small package and highly accurate frequency, based on package technology and high-grade quartz crystal elements. Typical applications for these XRCGB crystal resonators include PCs, Visual equipment, and small portable equipment.

It is applicable for the communication clocks such as Wi-Fi and Bluetooth

The crystal unit is small in size and contributes to the reduction in the mounting area

It complies with the RoHS directive, being lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy