Abracon 16 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm

Get a bulk buy discount

Add 2000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€187.00

(exc. VAT)

€230.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.187€187.00-
2000 - 4000€0.176€176.005%
5000 - 9000€0.172€172.008%
10000 +€0.169€169.009%

*price indicative

RS Stock No.:
240-0787
Mfr. Part No.:
ABL-11.0592MHZ-B2
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

16MHz

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Bulk

Package Type

HC-49-US

Pin Count

2

Length

11.5mm

Width

5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series Resistance

50Ω

Series

ABL

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABL Series microprocessor crystal is Suitable for wide range of application such as Home electronics, Computers, modems, communications, High-precision TCXO, clock applications and Microprocessors.

High reliability & Low Cost

Tight stability & extended temperature

Proven resistance welded metal package

Lead Free

RoHS/RoHS II Compliant

Operating Temperature 0 +70 ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy