Abracon 12MHz Crystal Unit ±20ppm HC/49US 2-Pin 11.5 x 5.0 x 3.5mm
- RS Stock No.:
- 240-0790
- Mfr. Part No.:
- ABL-12.000MHZ-B2
- Manufacturer:
- Abracon
950 In stock for delivery within 2 working days
Price Each (In a Pack of 50)
€0.23
(exc. VAT)
€0.28
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | €0.23 | €11.50 |
100 - 200 | €0.206 | €10.30 |
250 - 450 | €0.202 | €10.10 |
500 - 950 | €0.195 | €9.75 |
1000 + | €0.162 | €8.10 |
*price indicative
- RS Stock No.:
- 240-0790
- Mfr. Part No.:
- ABL-12.000MHZ-B2
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon ABL Series microprocessor crystal is Suitable for wide range of application such as Home electronics, Computers, modems, communications, High-precision TCXO, clock applications and Microprocessors.
High reliability & Low Cost
Tight stability & extended temperature
Proven resistance welded metal package
Lead Free
RoHS/RoHS II Compliant
Operating Temperature 0 +70 ºC
Tight stability & extended temperature
Proven resistance welded metal package
Lead Free
RoHS/RoHS II Compliant
Operating Temperature 0 +70 ºC
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC/49US |
Pin Count | 2 |
Dimensions | 11.5 x 5.0 x 3.5mm |
Frequency Tolerance | ±20ppm |