Abracon 18MHz Crystal Unit ±20ppm HC/49US 2-Pin 11.5 x 5.0 x 3.5mm
- RS Stock No.:
- 240-0791
- Mfr. Part No.:
- ABL-18.432MHZ-B2
- Manufacturer:
- Abracon
750 In stock for delivery within 2 working days
Price Each (On a Reel of 1000)
€0.156
(exc. VAT)
€0.192
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | €0.156 | €156.00 |
2000 - 9000 | €0.146 | €146.00 |
10000 + | €0.144 | €144.00 |
*price indicative
- RS Stock No.:
- 240-0791
- Mfr. Part No.:
- ABL-18.432MHZ-B2
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon ABL Series microprocessor crystal is Suitable for wide range of application such as Home electronics, Computers, modems, communications, High-precision TCXO, clock applications and Microprocessors.
High reliability & Low Cost
Tight stability & extended temperature
Proven resistance welded metal package
Lead Free
RoHS/RoHS II Compliant
Operating Temperature 0 +70 ºC
Tight stability & extended temperature
Proven resistance welded metal package
Lead Free
RoHS/RoHS II Compliant
Operating Temperature 0 +70 ºC
Specifications
Attribute | Value |
---|---|
Standard Frequency | 18MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC/49US |
Pin Count | 2 |
Dimensions | 11.5 x 5.0 x 3.5mm |
Frequency Tolerance | ±20ppm |