Abracon 18.432 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- RS Stock No.:
- 240-0816
- Mfr. Part No.:
- ABLS2-18.432MHZ-D4Y-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€168.00
(exc. VAT)
€207.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.168 | €168.00 |
*price indicative
- RS Stock No.:
- 240-0816
- Mfr. Part No.:
- ABLS2-18.432MHZ-D4Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 18.432MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 3.3mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS | |
| Series | ABLS2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 18.432MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type HC-49-US | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 3.3mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS | ||
Series ABLS2 | ||
Automotive Standard No | ||
The Abracon Low profile surface mount microprocessor crystal is Suitable for wide range of application such as Computers, Modems, Microprocessors and Wireless Applications.
Suitable for RoHS compliant reflow
Available suitable for thin equipment
Low height reduced to 3.3mm
Tight stability & extended temperature
Lead Free
RoHS Compliant
Related links
- Abracon 18.432 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 3.579545 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 14.7456 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 6 MHz Crystal Unit ±30 ppm SMD 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 8.192 MHz Crystal Unit ±30 ppm SMD 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 7.3728 MHz Crystal ±30 ppm HC-49 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
